Sign in to ask questions about the Pulse B4013T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B4013T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Resistance | 270R |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4013T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.