Audio Transformers / Signal Transformers VDSL Receive LPF 270Ohms HiPrfrmnce
Checking distributor stock and pricing after the page loads.
Pulse B4016 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Resistance | 270R |
| RoHS Compliant | No |
| RoHS | Not Compliant |