
This telecom transformer features a primary impedance of 100R and an isolation voltage of 3kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for through hole mounting and is available in a package quantity of 50. It is not RoHS compliant and has an unshielded design with a termination type of through hole.
Pulse B4020 technical specifications.
| Height | 8.89mm |
| Isolation Voltage | 3kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Impedance | 100R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
