
This telecom transformer is designed for through hole mounting and features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 50 and is not RoHS compliant. The transformer has a height of 6.35mm, a length of 12.7mm, and a width of 8.89mm, with a weight of 0.042329oz. It is unshielded and has a radial termination.
Pulse B4023 technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Weight | 0.042329oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
