
This surface mount transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 2kV isolation voltage and is available in a quantity of 300. The transformer is not RoHS compliant and has a termination type of SMD/SMT. Its dimensions are 12.83mm in height, 25.53mm in length, and 10.03mm in width.
Pulse B4025T technical specifications.
| Height | 12.83mm |
| Isolation Voltage | 2kV |
| Length | 25.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 10.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4025T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
