This Pulse B4032 transformer has a primary impedance of 40 ohms, secondary impedance of 270 ohms, and a resistance of 40 ohms. It is designed for surface mount technology and has a compact size of 18.29mm in height, 24.13mm in length, and 7.37mm in width. The operating temperature range is from -40°C to 85°C.
Pulse B4032 technical specifications.
| Height | 18.29mm |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Primary Impedance | 40R |
| Resistance | 40R |
| Secondary Impedance | 270R |
| Termination | SMD/SMT |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.