
Telecom Transformer 1:3.6/2:3.6 1Ohm Prim. DCR 0.8Ohm/0.4Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Description | TELECOM TRANSFORMER |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:3.6 |
| Width | 13.11mm |
| RoHS | Not CompliantNo |