The Pulse B4064T telecom transformer is designed for surface mount applications and features a 1:3.6 turns ratio. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The transformer is isolated to 1.5 kilovolts and is available in quantities of 150 per reel. It measures 12.32 millimeters in height, 17.65 millimeters in length, and 13.46 millimeters in width, and weighs 0.218699 ounces.
Checking distributor stock and pricing after the page loads.
| Description | TELECOM TRANSFORMER |
| Height | 12.32mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:3.6 |
| Weight | 0.218699oz |
| Width | 13.46mm |
| RoHS | Not CompliantNo |