
This surface mount transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 7mm in height, 6.35mm in width, and 7.62mm in length. The transformer is not RoHS compliant and has a shielding type of unshielded. It is designed for surface mount applications and has a termination type of SMD/SMT.
Pulse B6014T technical specifications.
| Height | 7mm |
| Isolation Voltage | 1.5kV |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B6014T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.