Pulse B6105NLT technical specifications.
| Height - Seated (Max) | 3.99mm |
| Inductance | 177uH |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1.33:1 |
| Width | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B6105NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
