
The Pulse BX1194WNLT telecom transformer is designed for surface mount applications and features a 4.5:1 turns ratio. It operates within a temperature range of -40°C to 85°C, making it suitable for a variety of environments. The transformer is packaged in tape and reel format, with 150 units per package, and measures 12.32mm in seated height, 17.65mm in length, and 14.1mm in width. It is compliant with RoHS regulations and is available in a gull wing lead/base style. The transformer has an inductance of 3mH and is suitable for use in telecom applications.
Sign in to ask questions about the Pulse BX1194WNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse BX1194WNLT technical specifications.
| Height - Seated (Max) | 12.32mm |
| Inductance | 3mH |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 4.5:1 |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX1194WNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.