
The Pulse Telecom Transformer BX2243HNL is a through-hole mounted device with a 2:1 turns ratio. It measures 13.97mm in length and 13.89mm in width, with a maximum seated height of 12.7mm. The transformer features PC Pin leads and is packaged in a tray containing 65 units.
Pulse BX2243HNL technical specifications.
| Height - Seated (Max) | 12.7mm |
| Inductance | 400uH |
| Lead/Base Style | PC Pin |
| Length | 13.97mm |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| Width | 13.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX2243HNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.