This telecom transformer features a turns ratio of 1.41:1 and operates within a temperature range of -40°C to 85°C. It has a surface mount package and is available in a tray packaging. The transformer has a DC resistance of 4 ohms and a depth of 12mm.
Sign in to ask questions about the Pulse BX2285C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse BX2285C technical specifications.
| DC Resistance (DCR) | 4R |
| Depth | 12mm |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Turns Ratio | 1.41:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2285C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.