
Telecom Transformer 1.4:1 8 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Height | 11.5mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1.4:1 |
| Width | 9.6mm |
| RoHS | Not CompliantNo |