
The BX2348 telecom transformer is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 13.34mm in height, 17.65mm in length, and 14.1mm in width. The transformer is not RoHS compliant and is available in a package quantity of 60. It features a termination of SMD/SMT and is designed for surface mount applications with an isolation voltage of 1.5kV.
Sign in to ask questions about the Pulse BX2348 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse BX2348 technical specifications.
| Height | 13.34mm |
| Isolation Voltage | 1.5kV |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2348 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
