Pulse BX2367 technical specifications.
| Isolation Voltage | 650V |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX2367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.