
This telecom transformer has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It measures 12mm in height, 9.3mm in length, and 7.4mm in width. The transformer is not RoHS compliant and has unshielded construction. It is available in a package quantity of 155 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse BX2369WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Length | 9.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 155 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2369WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.