Pulse BX2373WA technical specifications.
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Length | 9.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 155 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2373WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.