Sign in to ask questions about the Pulse BX2483WNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse BX2483WNL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 2:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX2483WNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.