The BX2506J telecom transformer features a 2.29:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a height of 12mm, length of 9.2mm, and width of 9.53mm. The transformer is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 2.29:1 |
| Width | 9.53mm |
| RoHS | Not CompliantNo |