
The BX2506JT telecom transformer from Pulse is a surface mount component with a turns ratio of 2.29:1. It operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging with 175 units per package. The transformer is unshielded and features SMD/SMT termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 2.29:1 |
| Width | 9.53mm |
| RoHS | Not CompliantNo |