Telecom Transformer 1:4/1:2 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Depth | 15.8mm |
| Height - Seated (Max) | 12.5mm |
| Inductance | 701uH |
| Lead/Base Style | Gull Wing |
| Length | 13.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:4 |
| Width | 11.9mm |
| RoHS | Not CompliantNo |