Pulse BX2932LNLT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.65 |
| Length | 15.8 |
| Manufacturer Series | BX2932LNLT |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse BX2932LNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.