Telecom Transformer 3.8:1/1:1 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.65 |
| Length | 15.8 |
| Manufacturer Series | BX2933LNL |
| Height | 12.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |