
The Pulse BX4030 is a surface mount transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 10.03mm in height, 18.92mm in width, and 24.13mm in length. The transformer is designed for use in telecom applications and is not RoHS compliant. It has an isolation voltage of 2.5kV and is available in a package quantity of 20.
Pulse BX4030 technical specifications.
| Height | 10.03mm |
| Isolation Voltage | 2.5kV |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 18.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX4030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.