
The BX4052WT telecom transformer features a 3:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and measures 9mm in width, 9.6mm in length, and 11mm in height. The transformer is isolated to 1.5kV and is available in quantities of 300 per reel.
Checking distributor stock and pricing after the page loads.
| Height | 11mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 3:1 |
| Width | 9mm |
| RoHS | Not CompliantNo |