Sign in to ask questions about the Pulse BX4091WANL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse BX4091WANL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 3.5:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX4091WANL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.