
This surface mount transformer features a 1:1.5 turns ratio and operates within a temperature range of -40°C to 85°C. It is packaged in a tray with 100 units per pack. The transformer has a gull wing lead/base style and measures 8mm in depth and length. It is designed for surface mount applications.
Sign in to ask questions about the Pulse BX4154LNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse BX4154LNL technical specifications.
| Depth | 8mm |
| Lead/Base Style | Gull Wing |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:1.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX4154LNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.