Telecom Transformer 1:1.86 0.4Ohm Prim. DCR 0.75Ohm Sec. DCR 8 Terminal SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 1:1.86 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.75Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |