Pulse BX8115T technical specifications.
| Type | Filter |
| Technology | Wirewound |
| Inductance | 500uH |
| Tolerance | 7% |
| Max DC Resistance | 9Ohm |
| Product Length | 5.59mm |
| Height | 5.08mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse BX8115T to view detailed technical specifications.
No datasheet is available for this part.