
This SMART telecom transformer is designed for high-reliability applications. It features a module package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is rated for 100mA of current and has an impedance of 800R. It is available in bulk packaging with 35 units per package and is suitable for through-hole mounting on a PCB.
Pulse BX8214NL technical specifications.
| Package/Case | Module |
| Current | 100mA |
| Impedance | 800R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMART |
| Termination | PCB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.