Sign in to ask questions about the Pulse BX8214VNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse BX8214VNL technical specifications.
| Capacitance | 5E-08F |
| Current | 100mA |
| Impedance | 800R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | SMART |
| Termination | PCB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX8214VNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
