Inductor Filter Wirewound 185uH 7% 4.8Ohm DCR T/R
Pulse BX8253WT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.84 |
| Length | 5.59 |
| Manufacturer Series | BX8253WT |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.