Pulse C2073A technical specifications.
| Height | 5.3mm |
| Length | 4.3mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 3.81mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse C2073A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
