Pulse C2073ANLT technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse C2073ANLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.