Pulse C2160NL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 5.84 |
| Length | 6.76 |
| Manufacturer Series | C2160NL |
| Height | 3.43 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.