Pulse CX2024T technical specifications.
| Height | 5.18mm |
| Length | 5.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 3.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2024T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
