
Surface mount RF transformer with a 1:1 turns ratio, operating across a frequency range of 0.5 MHz to 1500 MHz. Designed for general RF applications, this component features a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in tape and reel for automated assembly, it is RoHS compliant.
Sign in to ask questions about the Pulse CX2041NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse CX2041NLT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.5 to 1500 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2041NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
