
The CX2043LNLT is a RoHS compliant RF transformer with a turns ratio of 1.22:1. It operates over a frequency range of 0.5 to 1500 MHz and is suitable for surface mount applications. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Pulse CX2043LNLT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.5 to 1500 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1.22:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2043LNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
