Pulse CX2045LNL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.5 to 1500 MHz |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.414 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2045LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
