The CX2047LNL is a 1:2 RF transformer with a frequency range of 0.5 to 1500 MHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The transformer is packaged in a tray with 100 units per package and is compliant with RoHS regulations.
Pulse CX2047LNL technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.5 to 1500 MHz |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2047LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
