This surface mount RF transformer features a 1:2 turns ratio and operates over a frequency range of 0.5 to 1500 MHz. It is designed for use in surface mount applications and is available in quantities of 2000 per reel. The transformer is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Pulse CX2047LNLT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.5 to 1500 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2047LNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.