
The CX2050 is a 1:1 RF transformer with a primary impedance of 1R and a secondary impedance of 1R. It has a compact size with a height of 3.81mm, length of 7.6mm, and width of 6.6mm. The transformer operates within a temperature range of -40°C to 85°C and is suitable for surface-mount device (SMD/SMT) applications. It is not radiation hardened and is not RoHS compliant.
Pulse CX2050 technical specifications.
| Height | 3.81mm |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 65 |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.