Pulse CX2062 technical specifications.
| Height | 3.81mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 65 |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
