Pulse CX2074NL technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.4mm |
| Lead/Base Style | Gull Wing |
| Length | 6.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2074NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
