
The CX2078 is a 1:1 RF transformer with a primary impedance of 1R and a secondary impedance of 1R. It has a surface mount termination and is available in a package quantity of 100. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Sign in to ask questions about the Pulse CX2078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse CX2078 technical specifications.
| Height | 5.3mm |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse CX2078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
