Pulse CX2078NL technical specifications.
| Package/Case | SMD/SMT |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 5 to 500 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2078NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.