Sign in to ask questions about the Pulse CX2141NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse CX2141NL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.84 |
| Length | 6.76 |
| Manufacturer Series | CX2141NL |
| Height | 3.43 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse CX2141NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.