RF Transformer 1:1CT 5 Terminal Gull Wing SMD
Pulse CX2148NLT technical specifications.
| Transformer Type | RF Transformer |
| Turns Ratio | 1:1CT |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Maximum Insertion Loss | 0.5dB |
| Operating Frequency | 5MHz to 200MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.