
The CX2156NL is a 1:1 RF transformer with a package type of ROHS COMPLIANT. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is surface mountable and comes in a tray packaging with 100 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Pulse CX2156NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse CX2156NL technical specifications.
| Package/Case | SMD/SMT |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2156NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.